| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-559-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-559-108 |
307-034-559-108
| Heilind Number: | EDA307-034-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-559-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments. With a single row layout featuring 34 positions and a .156-inch pitch, it offers precise and efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while its green color and right-angle mount orientation provide easy identification and installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a essential component for any electronic assembly project.

