| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-559-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-559-201 |
307-034-559-201
| Heilind Number: | EDA307-034-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-559-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a high amperage rating of 5 A and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 34 positions offer ample connectivity options, while the .156" pitch and .2" row spacing ensure precise alignment. Ideal for board-to-board connections, this right-angle mount connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it perfect for a wide range of applications in the electronics industry. Trust in its reliable performance to optimize your connectivity needs.

