| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-559-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-559-204 |
307-034-559-204
| Heilind Number: | EDA307-034-559-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-559-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector. Featuring a vibrant green color, it adds a pop of visual interest while ensuring reliable power transmission with an amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in challenging environments. With two rows and a total of 34 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for right-angle mounting, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Elevate your electronic setups with this essential component.

