| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-559-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-559-208 |
307-034-559-208
| Heilind Number: | EDA307-034-559-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-559-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color for easy identification, this connector is designed for optimal performance in a variety of applications. With a current rating of 5 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission. The two-row configuration and Copper Alloy contact material provide secure and efficient connections. With a pitch of .156 in and row spacing of .2 in, it offers precise positioning on your PCB. Boasting 34 positions, it accommodates multiple connections with ease. Its right-angle mount orientation makes it suitable for compact spaces, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.

