| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-559-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-559-268 |
307-034-559-268
| Heilind Number: | EDA307-034-559-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-559-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The two-row configuration, with 34 copper alloy contact positions, ensures secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation adds versatility to its installation, making it a reliable choice for your electronic projects. Upgrade your connectivity solutions with this high-quality connector.

