| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-560-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-560-201 |
307-034-560-201
| Heilind Number: | EDA307-034-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-560-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in any setting. With a double row design and 34 positions, it offers ample space for secure connections. The copper alloy contact material and .156-inch pitch guarantee efficient transmission, while the 5A amperage capacity suits a variety of power needs. Whether you're assembling electronics or optimizing circuit boards, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105°C, is the perfect solution for robust and seamless board-to-board connections. Elevate your connectivity experience with this essential component.

