| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-034-560-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-034-560-204 |
307-034-560-204
| Heilind Number: | EDA307-034-560-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-034-560-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. With a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 34 positions, it offers ample connectivity options for your PCB layout. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a durable and efficient solution for your electronic design needs. Elevate your connectivity game with this essential component.

