| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-401-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-401-102 |
307-035-401-102
| Heilind Number: | EDA307-035-401-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-401-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features 35 positions in a single row, ensuring reliable contact for your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and performance. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The contact material, Copper Alloy, further enhances conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your systems with this high-quality connector, perfect for applications in electronics, telecommunications, and more.

