| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-405-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-405-101 |
307-035-405-101
| Heilind Number: | EDA307-035-405-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-405-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a vibrant green color, this connector offers a reliable amperage of 5 A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 35 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise positioning on the board. Designed for straight mount orientation, it facilitates easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Perfect for board-to-board connections, it meets the highest standards of performance and quality. Elevate your PCB design with our reliable Card Edge Connector.

