| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-427-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-427-108 |
307-035-427-108
| Heilind Number: | EDA307-035-427-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-427-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration on circuit boards. Boasting a vibrant green hue, it not only adds a pop of color but also signifies its high-quality construction. Engineered for optimal performance, this connector features a single row with 35 positions, ensuring efficient data transfer. Crafted with precision, it guarantees a secure and stable connection, thanks to its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is a must-have for your electronic projects.

