| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-431-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-431-103 |
307-035-431-103
| Heilind Number: | EDA307-035-431-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-431-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this durable connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in all operating conditions. With a single row layout and 35 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Rated for an amperage of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its robust construction and straight mount orientation for secure and efficient board-to-board connections. Elevate your electronic designs with this essential component.

