| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-431-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-431-168 |
307-035-431-168
| Heilind Number: | EDA307-035-431-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-431-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Efficiently connect your circuit boards with ease using this Card Edge Connector. Designed for seamless integration, its 35 positions ensure reliable connectivity. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability while the copper alloy contacts guarantee optimal conductivity. With a current rating of 5 A, this connector is perfect for high-performance applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential component.

