| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-445-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-445-168 |
307-035-445-168
| Heilind Number: | EDA307-035-445-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-445-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this green connector boasts a single row of 35 positions, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105°C. The contact material, copper alloy, offers optimal conductivity, while the straight mount orientation simplifies installation. Trust in this high-quality connector for your electronic projects, meeting the demands of modern connectivity with ease.

