| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-445-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-445-178 |
307-035-445-178
| Heilind Number: | EDA307-035-445-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-445-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out in terms of functionality. With an amperage rating of 5A, it ensures efficient power transfer, while its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. The single-row design with 35 positions offers ample connectivity options, perfect for a wide range of applications. Crafted from high-quality Copper Alloy, the contacts ensure optimal conductivity, making it ideal for demanding electronic setups. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is easily achievable. Whether you require straight or right-angle mounting, our connector caters to your specific needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Elevate your PCB assembly with this essential component, a testament to our commitment to delivering top-notch connectivity solutions.

