| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-447-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-447-168 |
307-035-447-168
| Heilind Number: | EDA307-035-447-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-447-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a single row layout and a pitch of .156 inches, it offers easy installation and efficient signal transfer. The copper alloy contact material guarantees high conductivity, while the straight mount orientation facilitates hassle-free assembly. Boasting 35 positions and an amperage rating of 5A, it accommodates diverse application needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical electronic systems. Elevate your connectivity solutions with this essential component.

