| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-453-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-453-112 |
307-035-453-112
| Heilind Number: | EDA307-035-453-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-453-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring a single row layout with 35 positions, each contact is made of sturdy Copper Alloy, guaranteeing reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortlessly achieved. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in various environments. Upgrade your connectivity solutions with this essential component.

