| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-454-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-454-108 |
307-035-454-108
| Heilind Number: | EDA307-035-454-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-454-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector ensures easy identification and assembly. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Boasting a single row configuration with Copper Alloy contacts, it supports a current of up to 5 A, making it suitable for various applications. With a pitch and row spacing of .156 in and .2 in respectively, it offers precise and efficient connections. The 35 available positions cater to multiple board-to-board linking needs. Its right-angle mount orientation caters to space-saving requirements, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse operating conditions. Elevate your electronic designs with this essential component.

