| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-457-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-457-104 |
307-035-457-104
| Heilind Number: | EDA307-035-457-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-457-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row layout and 35 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the green color coding allows for easy identification. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its right-angle mount orientation and .156-inch pitch make it ideal for board-to-board connections, providing a secure and stable link between components. Trust in the quality and versatility of this Card Edge Connector to streamline your electronic designs.

