| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-457-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-457-107 |
307-035-457-107
| Heilind Number: | EDA307-035-457-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-457-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a single row design and 35 positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while its .156-inch pitch and .2-inch row spacing offer optimal compatibility. Engineered for versatility, this connector boasts a right-angle mount orientation, perfect for space-constrained installations. Its wide operating temperature range of -40 to 105°C further underscores its suitability for various applications, making it a valuable asset in your connectivity solutions.

