| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-457-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-457-178 |
307-035-457-178
| Heilind Number: | EDA307-035-457-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-457-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this essential component features 35 positions with a single row layout, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. Engineered for precision, the connector boasts copper alloy contacts with a pitch of .156 inches, offering optimal conductivity. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Trust in this green-colored connector to deliver a steady amperage of 5 A, meeting your connectivity needs with versatility and durability. Elevate your PCB assembly process with this essential component.

