| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-458-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-458-112 |
307-035-458-112
| Heilind Number: | EDA307-035-458-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-458-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a single row configuration and 35 positions, it offers ample connectivity for your devices. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The right-angle mount orientation and pitch of .156 inches make for easy installation, while the row spacing of .2 inches allows for efficient board-to-board connections. Trust in this connector for smooth and secure PCB assembly.

