| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-458-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-458-168 |
307-035-458-168
| Heilind Number: | EDA307-035-458-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-458-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector not only stands out visually but also delivers superior performance, with a 5A amperage rating for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With 35 positions in a single row, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The .156 inch pitch and .2 inch row spacing provide precise alignment, perfect for high-density applications. Suitable for right-angle mounting, it offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it's capable of withstanding harsh environments. Upgrade your connectivity solutions with this essential component.

