| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-459-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-459-112 |
307-035-459-112
| Heilind Number: | EDA307-035-459-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-459-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, this connector not only adds a pop of color but also offers reliable performance, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and copper alloy contacts, it ensures efficient power transmission, supporting up to 5 A of current. The .156-inch pitch and .2-inch row spacing facilitate easy installation, accommodating 35 positions for versatile connectivity options. Its right-angle mount orientation allows for flexible PCB arrangement, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your PCB design with this essential component, perfect for applications in industries like telecommunications, automotive, and consumer electronics.

