| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-501-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-501-101 |
307-035-501-101
| Heilind Number: | EDA307-035-501-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-501-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Effortlessly connect and transfer data with our Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a vibrant Green color and durable construction with UL 94V-0 Thermoplastic Polyester housing. With a single row layout, it offers 35 positions for optimal connectivity. The Copper Alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in this essential component for secure and stable board-to-board connections.

