| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-521-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-521-108 |
307-035-521-108
| Heilind Number: | EDA307-035-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-521-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless board-to-board PCB integration. Crafted with precision and durability in mind, this connector features a single row layout with 35 positions, ensuring efficient signal transmission. The green UL 94V-0 Thermoplastic Polyester housing not only offers a vibrant aesthetic but also guarantees compliance with safety standards. With a pitch of .156 inches and row spacing of .2 inches, it provides optimal spacing for your PCB layout. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your electronic assemblies with this high-performance solution, offering both functionality and longevity.

