| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-553-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-553-101 |
307-035-553-101
| Heilind Number: | EDA307-035-553-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-553-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 35 copper alloy contacts, ensuring reliable power delivery at up to 5A. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, even in harsh environments with temperatures ranging from -40 to 105°C. With a pitch of .156" and row spacing of .2", it provides seamless integration on your board. Its right-angle mount orientation further facilitates easy installation. Elevate your electronic designs with this essential component.

