| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-553-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-553-108 |
307-035-553-108
| Heilind Number: | EDA307-035-553-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-553-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Engineered with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. Each of its 35 positions is meticulously crafted with copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto PCBs. Designed for efficiency, it operates at temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Its right-angle mount orientation facilitates easy installation, while its 5A amperage capacity guarantees robust performance. Experience seamless signal transmission and physical connection with this high-quality Card Edge Connector.

