| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-553-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-553-168 |
307-035-553-168
| Heilind Number: | EDA307-035-553-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-553-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this durable green connector features a single row layout with 35 positions, ensuring efficient signal transmission. With an amperage of 5A and copper alloy contacts, it guarantees reliable performance. The UL 94V-0 thermoplastic polyester housing offers high-temperature resistance, making it suitable for a wide range of applications. Its right-angle mount orientation and .156-inch pitch facilitate easy installation on your board. Trust in this connector for robust and consistent connections in your electronic designs.

