| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-554-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-554-101 |
307-035-554-101
| Heilind Number: | EDA307-035-554-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-554-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also ensures reliable performance, meeting industry standards for amperage with a rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust housing for your connections. With a single row configuration and 35 positions, it offers ample space for your circuitry. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing enable precise alignment on your PCB. Designed for right-angle mounting, it facilitates easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various electronic applications. Upgrade your connectivity solutions with this essential component.

