| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-554-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-554-102 |
307-035-554-102
| Heilind Number: | EDA307-035-554-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-554-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for superior durability. With a single row layout and 35 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing optimize board space. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The right-angle mount orientation further enhances flexibility during installation. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

