| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-554-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-554-103 |
307-035-554-103
| Heilind Number: | EDA307-035-554-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-554-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficient board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a single row layout and right angle mount orientation, it offers seamless integration into your electronic assemblies. The copper alloy contacts ensure reliable power transmission, rated for up to 5 A. Boasting 35 positions with a pitch of .156 inches and row spacing of .2 inches, it provides ample connectivity options while maintaining precise alignment. Operating flawlessly in temperature extremes from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your device's performance with this essential component.

