307-035-554-108

Heilind Number:EDA307-035-554-108
Manufacturer:EDAC
Manufacturer Number:307-035-554-108
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-035-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-035-554-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, engineered to deliver optimal performance in electronic applications. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for enhanced safety and reliability. With a single row layout, it offers seamless integration on your board, while the Copper Alloy contact material ensures efficient power transmission. Operating at a maximum amperage of 5 A, this connector is suitable for various power and signal transmission requirements. Its .156-inch pitch and .2-inch row spacing provide precise connectivity, with 35 positions available for versatile usage. Designed for right-angle mount orientation, it offers flexibility in installation. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent performance in diverse environments. Ideal for high-speed data transfer and power distribution, it is a must-have component for your electronic projects. Explore our full range of connectors for more options to suit your specific needs.