| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-554-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-554-178 |
307-035-554-178
| Heilind Number: | EDA307-035-554-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-554-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, a reliable solution for seamless communication between boards. Designed with precision and durability in mind, this green connector features a single row layout with 35 positions, ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient connectivity on your circuit boards. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable operation in various conditions. Trust in the quality and performance of this essential connector for your electronic projects.

