| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-557-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-557-102 |
307-035-557-102
| Heilind Number: | EDA307-035-557-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-557-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration into your electronic systems. Boasting a vibrant green color, this connector not only adds a pop of visual interest but also ensures easy identification on your circuit board. Engineered for optimal performance, it features a rugged housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With a single row design and a total of 35 positions, it offers ample connectivity options for your applications. The contact material, crafted from high-quality Copper Alloy, provides reliable conductivity, while the precise pitch of .156 inches and row spacing of .2 inches facilitate seamless signal transmission. Suitable for right-angle mounting, it offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in this essential connector to deliver superior performance and connectivity for your electronic projects.

