| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-557-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-557-104 |
307-035-557-104
| Heilind Number: | EDA307-035-557-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-557-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. This essential component, featuring a vibrant green color, ensures reliable power delivery with an amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. With 35 positions in a single row, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. The right-angle mount orientation suits various PCB setups, with an operating temperature range of -40 to 105°C ensuring functionality in diverse environments. Upgrade your system with this high-quality connector, perfect for board-to-board PCB connections.

