| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-557-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-557-108 |
307-035-557-108
| Heilind Number: | EDA307-035-557-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-557-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant Green color, this connector is designed for maximum performance, with a 5A amperage rating and durable housing material made of UL 94V-0 Thermoplastic Polyester. Its single row configuration with 35 positions and right angle mount orientation ensures seamless integration into your PCB setup. Crafted from high-quality Copper Alloy, it guarantees reliable conductivity while the .156 inch pitch and .2 inch row spacing offer precise alignment. Engineered for resilience, it can operate in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.

