| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-558-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-558-102 |
307-035-558-102
| Heilind Number: | EDA307-035-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-558-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration on PCB boards. Featuring a vibrant green hue, this connector not only offers visual appeal but also delivers reliable performance, with a high amperage rating of 5A. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures robust and durable connections. With a single row layout and a pitch of .156 inches, it's perfect for applications requiring precise spacing. Boasting 35 positions and right-angle mounting orientation, it facilitates efficient board-to-board connections. Operable in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your electronic projects with this essential component.

