| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-558-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-558-107 |
307-035-558-107
| Heilind Number: | EDA307-035-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-558-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for seamless integration into PCB setups, this connector features a single row layout with 35 positions for efficient signal transmission. Crafted with high-quality materials, the housing is made of UL 94V-0 Thermoplastic Polyester in a sleek green color, while the contacts are constructed from durable Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, you can count on precise and reliable connectivity. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it ensures optimal performance in various environments. Trust in this connector for all your board-to-board PCB connection needs.

