| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-559-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-559-101 |
307-035-559-101
| Heilind Number: | EDA307-035-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-559-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration into PCBs, this green connector boasts a single row layout with 35 positions, ensuring optimal performance. Crafted with precision, it features copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing for durability. With a pitch of .156 inches and row spacing of .2 inches, it offers easy assembly and reliable connectivity. Operating in temperatures ranging from -40 to 105°C, it guarantees stability in various environments. Perfect for board-to-board connections, this right-angle mount connector is essential for your electronic projects. Elevate your design with this high-quality component.

