| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-035-559-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-035-559-104 |
307-035-559-104
| Heilind Number: | EDA307-035-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-035-559-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this innovative Card Edge Connector. Designed for seamless integration, this green connector features a single row with 35 positions, offering ample space for your circuitry needs. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable conductivity. The right-angle mount orientation allows for space-saving installation, while the .156-inch pitch and .2-inch row spacing facilitate easy connection. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your system with this high-performance component.

