| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-401-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-401-158 |
307-036-401-158
| Heilind Number: | EDA307-036-401-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-401-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Discover seamless connectivity with our Card Edge Connector. Designed for efficiency, this green connector features a single row with 36 positions, ensuring reliable communication in your PCB setup. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and performance. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Whether you're a tech enthusiast or a professional, our Card Edge Connector is the perfect solution for your connectivity needs.

