| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-405-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-405-112 |
307-036-405-112
| Heilind Number: | EDA307-036-405-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-405-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power transmission. With a pitch of .156 inches and 36 positions in a single row, it offers seamless integration for your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Upgrade your setup with this essential component for efficient board-to-board connections.

