| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-405-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-405-158 |
307-036-405-158
| Heilind Number: | EDA307-036-405-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-405-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a vital component for seamless communication in electronic devices. Designed for efficiency, it features a single row with 36 positions, ensuring optimal performance. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. Operating in a temperature range of -40 to 105 °C, this connector is suitable for various environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Trust in its 5A amperage to power your devices effectively. Whether for industrial or consumer electronics, this connector is a versatile solution for your connectivity needs.

