| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-420-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-420-201 |
307-036-420-201
| Heilind Number: | EDA307-036-420-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-420-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with this Card Edge Connector. Featuring a vibrant green color, it offers a sleek and functional design for your electronic devices. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and 36 positions, it provides ample space for secure connections. The contact material is Copper Alloy, known for its excellent conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, it offers versatility in assembly. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connectors with this high-quality component.

