| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-420-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-420-207 |
307-036-420-207
| Heilind Number: | EDA307-036-420-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-420-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a 5A amperage capacity, this connector is suitable for high-power applications. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide reliable and efficient signal transmission. Offering 36 positions for seamless board-to-board connections, it guarantees optimal performance. Designed for straight mounting orientation and tested for a wide operating temperature range of -40 to 105°C, this connector is ideal for diverse industrial settings. Upgrade your PCB connectivity with this essential component.

