| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-421-107 |
307-036-421-107
| Heilind Number: | EDA307-036-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-421-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transmission with a 5 A amperage rating. Its Copper Alloy contact material guarantees optimal conductivity, while the 36 positions, arranged in a single row with a pitch of .156 inches and a row spacing of .2 inches, offer seamless board-to-board connectivity. Designed for straight mounting orientation, it withstands extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications.Upgrade your system's performance with this essential component.

