| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-421-178 |
307-036-421-178
| Heilind Number: | EDA307-036-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-421-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Designed with precision and durability in mind, this connector boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row layout and 36 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Trust in its robust construction and green color-coded design for a sleek and professional finish. Upgrade your connectivity standards with this essential component.

