| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-422-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-422-212 |
307-036-422-212
| Heilind Number: | EDA307-036-422-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-422-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector. This essential component, featuring a durable UL 94V-0 Thermoplastic Polyester housing, ensures reliable performance in a range of applications. With two rows and a total of 36 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether for commercial or industrial use, this connector, designed for straight mounting orientation, is a versatile solution for your connectivity needs.

