| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-425-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-425-103 |
307-036-425-103
| Heilind Number: | EDA307-036-425-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-425-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this essential connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 36 positions, it offers ample connectivity options. The contact material, made from Copper Alloy, guarantees secure and stable connections. Operating effortlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its high amperage capacity of 5 A and convenient straight mount orientation for optimal functionality in your electronic projects. Upgrade your connectivity solutions with this indispensable connector, a must-have in any PCB assembly toolkit.

