| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-036-425-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-036-425-107 |
307-036-425-107
| Heilind Number: | EDA307-036-425-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-036-425-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a single row layout with 36 positions, offering reliable and efficient performance. The contact material, made of durable Copper Alloy, ensures optimal conductivity, while the housing crafted from UL 94V-0 Thermoplastic Polyester guarantees safety and longevity. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation simplifies installation, making it ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for both industrial and commercial use. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

